|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3736ETE
Manufacturer Part #:

MAX3736ETE+

Manufacturer:

Description:
Laser Driver 3.2Gbps Low-Power SFP Laser Driver
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Laser Driver
RoHS: RoHS Compliant Details
Data Rate: 3.2 Gbps
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Package / Case: TQFN-16
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Current: 22 mA
Pd - Power Dissipation: 2 W
Series: MAX3736
Factory Pack Quantity: 100
Type: SFP Laser Driver
Part # Aliases: MAX3736
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3736ETET MAX3736ETE+T Reel Non-Stocked Lead-Time 6 Weeks $4.70 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EK-10M08E144ES/P Programmable Logic IC Development Tools 202
TPS7A4901DGNR LDO Voltage Regulators 12,515
S70FL01GSAGMFI011 Flash Memory 4,916
S29GL128P90TFIR10 Flash Memory 1,073
GRM033R60J104KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,626,581
C1005X5R0J475M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 37,941
KPJX-PM-4S DC Power Connectors 12,612
ACPL-021L-500E High Speed Optocouplers 4,117
LF50ABDT-TR LDO Voltage Regulators 9,695
DS1878T+ Sensor Interface 285
Real Time Availability
Stock:
203 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.67
25:
$6.11
50:
$5.78
100:
$5.35
500:
$5.00
$4.85
$4.70

To add to a project, please Log In.

121159121 146259450 147914401 151682008 197847692Alternative Packaging