|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3735AETG
Manufacturer Part #:

MAX3735AETG+

Manufacturer:

Description:
Laser Driver 2.7Gbps Low-Power SFP Laser Driver
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Laser Driver
RoHS: RoHS Compliant Details
Data Rate: 155 Mbps to 2.7 Gbps
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Package / Case: TQFN-24
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Current: 27 mA
Pd - Power Dissipation: 1354 mW
Series: MAX3735
Factory Pack Quantity: 75
Type: Laser Driver
Part # Aliases: MAX3735
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3735AETGT MAX3735AETG+T Reel Non-Stocked Lead-Time 6 Weeks $1.61 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GALILEO2.P Development Boards & Kits - x86 688
142-0701-851 RF Connectors / Coaxial Connectors 13,513
MAX4238AUT+T Precision Amplifiers 5,478
M83513/05-07 D-Sub Tools & Hardware 148
HMK316B7105KL-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 92,151
ADN8810ACPZ Laser Drivers 790
GDH02S04 DIP Switches / SIP Switches 2,718
FDN302P MOSFET 27,811
1367073-1 I/O Connectors 7,177
DS1859E-020+ Digital Potentiometer ICs 114
Real Time Availability
Stock:
219 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.70
25:
$2.17
50:
$1.94
100:
$1.88
500:
$1.80
$1.71
$1.66
$1.56

To add to a project, please Log In.

121159121 151682008 101273036 146259450 197847692 147914401Alternative Packaging