Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX3669ETG
Manufacturer Part #:

MAX3669ETG+

Manufacturer:

Description: Laser Driver 3.3V 622Mbps SDH/SONET
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Data Rate: 622 Mbps
Operating Supply Voltage: 3.14 V to 5.5 V
Supply Current: 40 mA
Maximum Operating Temperature: + 85 C
Package / Case: TQFN-24
Packaging: Tube
Maximum Power Dissipation: 1.35 W
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Type: Laser Driver
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3669ETGT MAX3669ETG+T REEL 2,500 Can Ship in 0 Days $5.74 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,049 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.42
  25: $9.39
  50: $6.67
  100: $5.88
  500: $5.66

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM8L151G6U6
8-bit Microcontrollers - MCU 8BIT Ultralow MCU 32K ...
STMicroelectronics
1: $2.59
B82422T1103K
Fixed Inductors 10uH 150mA 10% 3.2x2.5mm SMD
EPCOS
1: $0.45
CY23EP05SXI-1H
Phase Locked Loops - PLL 3.3VZDB IND
Cypress Semiconductor
1: $5.96
SI4136-F-GT
RF Wireless Misc WLAN SATELITE RADIO TSSOP-24
Silicon Labs
1: $12.70
RV16CF-40-16 F1-B10K
Potentiometers Linear 10K Right Angle PC Mount
Alpha (Taiwan)
1: $2.79
AZ23C51-7-F
Zener Diodes 300MW 51V
Diodes Inc.
1: $0.46
0034.4226
Fuses MSF 125 3.15A F 4.3
Schurter
1: $3.02
W3A41A101KAT2A
Capacitor Arrays & Networks 100volts 100pF 10% 4ca ...
AVX
1: $0.34
744771002
Fixed Inductors Shielded Pwr Inductr 10A 0.17Ohms ...
Wurth Electronics
1: $2.36


000000001Alternative Packaging