|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3668EHJ
Manufacturer Part #:

MAX3668EHJ+

Manufacturer:

Description:
Laser Driver 3.3V 622Mbps SDH/SONET
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Laser Driver
RoHS: RoHS Compliant Details
Data Rate: 622 Mbps
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Package / Case: TQFP-32
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Current: 38 mA
Pd - Power Dissipation: 929 mW
Series: MAX3668
Factory Pack Quantity: 360
Type: Laser Driver
Part # Aliases: MAX3668
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3668EHJT MAX3668EHJ+T Reel Non-Stocked Lead-Time 6 Weeks $5.74 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,815,002
ERJ-3EKF1001V Thick Film Resistors - SMD 1,026,641
CRCW06030000Z0EA Thick Film Resistors - SMD 1,661,775
BLM18HG601SN1D EMI Filter Beads, Chips & Arrays 20,282
GRM155R71C103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 710,572
FPF2165 Power Switch ICs - Power Distribution 2,738
TC6504N015VCTTR Board Mount Temperature Sensors 2,641
SN74LVC2G132DCUR Logic Gates 3,721
CRCW060310R0FKEA Thick Film Resistors - SMD 248,000
Real Time Availability
Stock:
258 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.38
25:
$7.96
50:
$7.68
100:
$7.46
250:
$7.27
500:
$6.73
$5.74

To add to a project, please Log In.

121159121 147914401 151682008 146259450 197847692Alternative Packaging