|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3656ETG
Manufacturer Part #:

MAX3656ETG+

Manufacturer:

Description:
Laser Driver .155-2.5Gbps Burst Mode Laser Driver
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Laser Driver
RoHS: RoHS Compliant Details
Data Rate: 155 Mbps to 2.5 Gbps
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Package / Case: TQFN-24
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Current: 40 mA
Pd - Power Dissipation: 1805 mW
Series: MAX3656
Factory Pack Quantity: 75
Type: Laser Driver
Part # Aliases: MAX3656
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3656ETGT MAX3656ETG+T Reel Non-Stocked Lead-Time 6 Weeks $1.54 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SIP12109DMP-T1-GE4 Voltage Regulators - Switching Regulators 1,737
SIP12116DMP-T1-GE4 Voltage Regulators - Switching Regulators 4,523
ADP2386ACPZN-R7 Voltage Regulators - Switching Regulators 679
SRN3015-1R0Y Fixed Inductors 2,400
MAX889TESA+ Voltage Regulators - Switching Regulators 400
CS4392-KZZ Audio D/A Converter ICs 307
ADN2814ACPZ Timers & Support Products 71
MS27506B16-2 Circular MIL Spec Strain Reliefs & Adapters 29
SRN6028-2R2Y Fixed Inductors 3,773
ASPI-0630HI-4R7M-T15 Fixed Inductors 3,027
Real Time Availability
Stock:
78 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.45
25:
$2.08
50:
$1.86
100:
$1.81
250:
$1.80
500:
$1.73
$1.65
$1.59
$1.50

To add to a project, please Log In.

121159121 197847692 101273036 146259450 147914401 151682008Alternative Packaging