Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX3646ETG
Manufacturer Part #:

MAX3646ETG+

Manufacturer:

Description: Laser Driver 155-622Mbp SFF/SFP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Data Rate: 155 Mbps to 622 Mbps
Operating Supply Voltage: 3.3 V
Supply Current: 47 mA
Maximum Operating Temperature: + 85 C
Package / Case: TQFN-24
Packaging: Tube
Maximum Power Dissipation: 1805 mW
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Type: Laser Driver
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3646ETGT MAX3646ETG+T REEL Non-Stocked $2.56 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
815 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.84
  25: $4.09
  50: $2.86
  100: $2.57
  500: $2.48

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER60J107ME20L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.45
CNY65
Transistor Output Optocouplers Phototransistor Out
Vishay Semiconductors
1: $1.62
FPF1320UCX
Power Switch ICs - Power Distribution Dual In Sign ...
Fairchild Semiconductor
1: $0.88
APT2012CGCK
Standard LEDs - SMD Green 570nm Water Clear 40mcd
Kingbright
1: $0.11
ECS-2033-250-BN-TR
Standard Clock Oscillators 25MHz 3.3V 2.0 X 2.5mm
ECS
1: $5.94
5003
Test Points TEST POINT ORANGE
Keystone Electronics
1: $0.38
84500-002LF
Board to Board & Mezzanine Connectors 300P PLUG Sn ...
FCI
1: $7.68
1N5338BRLG
Zener Diodes 5.1V 5W
ON Semiconductor
1: $0.26
SMBJ28A-TR
TVS Diodes - Transient Voltage Suppressors 600W 28 ...
STMicroelectronics
1: $0.26
0259.375T
Fuses 125V .375A Safe-T-Plus
Littelfuse
1: $4.61
0437008.WR
Fuses 32V FA 1206 8A
Littelfuse
1: $0.79
T494D106K025AT
Tantalum Capacitors - Solid SMD 25V 10uF 10% D
Kemet
1: $2.40
H3161-05
IC & Component Sockets 1mm PC BOARD SOCKET GOLD
Harwin
1: $0.62
FN410-1-02
Power Line Filters 8.4A MED PBC MOUNT PCB FILTERS
Schaffner
1: $26.35
FNETHE025
Standard Clock Oscillators 25 MHz, 3.3V CMOS Ether ...
Pericom
1: $0.73
MAX3747AEUB+
Limiting Amplifiers 155-3.2Gbps SFP
Maxim Integrated
1: $3.09
CRCW251210R0JNEG
Thick Film Resistors - SMD 1watt 10ohms 5%
Vishay/Dale
1: $0.69
MF-MSMF010-2
Resettable Fuses 0.10A 60V 0.70ohm
Bourns
1: $0.48
CRCW251215R0JNEG
Thick Film Resistors - SMD 1watt 15ohms 5%
Vishay/Dale
1: $0.69
CRCW080549R9FKEAHP
Thick Film Resistors - SMD 1/3watt 49.9ohms 1% 100 ...
Vishay/Dale
1: $0.48


000000001Alternative Packaging