|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3643ETG
Manufacturer Part #:

MAX3643ETG+

Manufacturer:

Description:
Laser Driver .155-2.5Gbps Burst Mode Laser Driver
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Laser Driver
RoHS: RoHS Compliant Details
Data Rate: 2.5 Gbps
Operating Supply Voltage: 3 V to 3.6 V
Maximum Operating Temperature: + 85 C
Package / Case: TQFN-24
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Current: 32 mA
Pd - Power Dissipation: 1.8 W
Series: MAX3643
Factory Pack Quantity: 75
Type: Laser Driver
Part # Aliases: MAX3643
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3643ETGT MAX3643ETG+T Reel Non-Stocked Lead-Time 6 Weeks $2.12 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0701-851 RF Connectors / Coaxial Connectors 13,513
FDN304P MOSFET 112,426
BLM15HG102SN1D EMI Filter Beads, Chips & Arrays 95,400
GRM155R71H103KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 448,594
C1005X7R1E104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,575
C1608X5R1C475K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 62,718
BRL3225T2R2M Fixed Inductors 9,026
MAX9618AXA+T Operational Amplifiers - Op Amps 1,802
GRM32ER61A476KE20K Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,877
SIA537EDJ-T1-GE3 MOSFET 4,638
Real Time Availability
Stock:
88 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.55
25:
$2.76
50:
$2.63
100:
$2.53
500:
$2.28
$2.24
$2.12

To add to a project, please Log In.

121159121 146259450 197847692 147914401 151682008Alternative Packaging