|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3600ACTL+
Manufacturer Part #:

MAX3600ACTL+

Manufacturer:

Description:
Laser Driver Laser Driver For Projectors
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Laser Driver
RoHS: RoHS Compliant Details
Maximum Operating Temperature: + 70 C
Package / Case: TQFN-40
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Series: MAX3600
Factory Pack Quantity: 60
Type: Laser Driver
Part # Aliases: MAX3600
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3600ACTL+T MAX3600ACTL+T Reel Non-Stocked Lead-Time 26 Weeks $10.80 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
45 Can Ship Immediately

On Order:
0

Factory Lead-Time:
26 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.64
25:
$14.04
50:
$13.16
100:
$12.25
500:
$11.88
$10.80

To add to a project, please Log In.

121159121 197847692 147914401 151682008 146259450Alternative Packaging