|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3535EEWI
Manufacturer Part #:

MAX3535EEWI+

Manufacturer:

Description:
RS-422/RS-485 Interface IC 3-5V 2500Vrms Iso Transceiver
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RS-422/RS-485 Interface IC
RoHS: RoHS Compliant Details
Function: Transceiver
Data Rate: 1 Mb/s
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Voltage: 3 V to 5.5 V
Operating Supply Current: 5.9 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-28
Packaging: Tube
Brand: Maxim Integrated
Duplex: Full Duplex
Input Voltage: 0.8 V to 2 V
Output Voltage: 0.4 V to 3.7 V
Pd - Power Dissipation: 750 mW
Series: MAX3535E
Factory Pack Quantity: 25
Part # Aliases: MAX3535E
Unit Weight: 0.078125 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3535EEWIT MAX3535EEWI+T Reel In Stock $19.27 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TXB0104PWR Translation - Voltage Levels 10,823
78253/55JC Power Transformers 173
TAJD106K035RNJ Tantalum Capacitors - Solid SMD 8,040
TPS3828-33DBVR Supervisory Circuits 3,073
ABM3-8.000MHz-D2Y-T Crystals 4,271
HCM49-25.000MABJ-UT Crystals 18,264
NJ3FD-V Phone Connectors 1,189
969973-3 Headers & Wire Housings 700
LQG15HS5N6S02D Fixed Inductors 31,394
TGM-240NSLF Pulse Transformers 4,731
Real Time Availability
Stock:
1,607 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.59
10:
$10.08
25:
$9.41
50:
$9.26
250:
$9.18
$8.89

To add to a project, please Log In.

180478681 170620004 183664269 154463094 157327804 181693700 143393907 185014867 172221527 152044717 122262739 119654762 117153089 197847692 147914401Alternative Packaging