Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX351CSE
Manufacturer Part #:

MAX351CSE+

Manufacturer:

Description:
Analog Switch ICs Precision Quad SPST
Mouser Online Catalog Page 421, Mouser Online Catalog
PDF Page 421, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Number of Switches: 4 Switch
Switch Configuration: 4 x SPST
On Resistance - Max: 35 Ohms
Switch Voltage - Max: 15 V
On Time - Max: 175 ns
Off Time - Max: 145 ns
Operating Supply Voltage: 10 V to 30 V
Voltage Supply Source: Single Supply, Dual Supply
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Brand: Maxim Integrated
Dual Supply Voltage: +/- 15 V
Maximum Dual Supply Voltage: +/- 20 V
Minimum Dual Supply Voltage: +/- 4.5 V
Minimum Operating Temperature: 0 C
Operating Temperature Range: 0 C to + 70 C
Packaging: Tube
Pd - Power Dissipation: 696 mW
Series: MAX351
Factory Pack Quantity: 50
Supply Current - Max: 1 uA
Supply Voltage - Max: 30 V
Supply Voltage - Min: 10 V
Switch Continuous Current: 30 mA
Part # Aliases: MAX351
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX351CSET MAX351CSE+T Reel In Stock $7.48 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX706SESA+ Supervisory Circuits 367
PCA9515ADP,118 Interface - Signal Buffers, Repeaters 4,854
16-02-0108 Headers & Wire Housings 10,601
MAX354EWE+ Multiplexer Switch ICs 138
74ACT541SC Buffers & Line Drivers 2,192
CD74HCT393E Counter ICs 1,554
CS5509-ASZ Analog to Digital Converters - ADC 32
ADG526AKP Multiplexer Switch ICs 11
Real Time Availability
Stock:
1,577 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.33
  25: $6.57
  50: $6.45
  100: $6.30
  250: $6.27
  500: $6.25
  1,000: $6.08

To add to a project, please Log In.


197847692 147914401Alternative Packaging