|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3471EUA
Manufacturer Part #:

MAX3471EUA+

Manufacturer:

Description:
RS-422/RS-485 Interface IC 1.6uA Half Duplex Differential Tcvr
Mouser Online Catalog Page 411, Mouser Online Catalog
PDF Page 411, PDF Catalog Page
MAX3471EUA+ Datasheet MAX3471EUA+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RS-422/RS-485 Interface IC
RoHS: RoHS Compliant Details
Function: Transceiver
Data Rate: 64 kb/s
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Voltage: 2.5 V to 5.5 V
Operating Supply Current: 1.6 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: UMAX-8
Packaging: Tube
Brand: Maxim Integrated
Duplex: Half Duplex
Input Voltage: 7 V to 10 V
Pd - Power Dissipation: 362 mW
Series: MAX3471
Factory Pack Quantity: 50
Part # Aliases: MAX3471
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3471EUAT MAX3471EUA+T Reel In Stock $6.58 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADS1115IDGST Analog to Digital Converters - ADC 2,654
C8051F020-GQ 8-bit Microcontrollers - MCU 856
25LC256-H/SN EEPROM 2,217
CRCW060310K0FKEA Thick Film Resistors - SMD 910,979
PESD3V3L2BT,215 TVS Diode Arrays 30,701
C3225X8R1C106K250AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,006
ECS-.327-12.5-34S-TR Crystals 854
S9S08SG32E1WTL 8-bit Microcontrollers - MCU 925
15120682601000 Board to Board & Mezzanine Connectors 314
TPS780330220DDCR LDO Voltage Regulators 5,394
Real Time Availability
Stock:
7,384 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.55
25:
$3.20
50:
$3.18
100:
$3.17
250:
$3.16
$3.12
$2.98

To add to a project, please Log In.

147914401 197847692Alternative Packaging