Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX34462EXQ+
Manufacturer Part #:

MAX34462EXQ+

Manufacturer:

Description: Supervisory Circuits 16-CH DIFF INPUT SYSTEM MANAGE
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Supervisory Circuits
RoHS: RoHS Compliant Details
Number of Inputs Monitored: 16 Input
Output Type: Active Low, Open Drain
Manual Reset: No Manual Reset
Watchdog: Watchdog
Battery Backup Switching: No Backup
Supply Voltage - Max: 3.6 V
Maximum Operating Temperature: + 95 C
Mounting Style: SMD/SMT
Package / Case: CSBGA-100
Brand: Maxim Integrated
Maximum Power Dissipation: 2200 mW
Minimum Operating Temperature: - 40 C
Operating Supply Current: 16 mA
Packaging: Tube
Series: MAX34462
Factory Pack Quantity: 84
Supply Voltage - Min: 3 V
Type: Voltage Supervisory
Part # Aliases: 90-34462+000 MAX34462
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
82 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  

Quantities greater than 82 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.74
  25: $13.28
  50: $12.67
  100: $9.96
  250: $9.64
  500: $8.62
  1,000: $8.56

To add to a project, please Log In.


197847692 175325683 106889023 110933280 118331356 147914401 188492425 157853698 189255685