|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX34405AEZT+T
Manufacturer Part #:

MAX34405AEZT+T

Manufacturer:

Description:
Translation - Voltage Levels DDR VRef Marginer
Share |
Manufacturer: Maxim Integrated
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Type: Level Translators
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.2 V
Brand: Maxim Integrated
Number of Channels: 8 Channel
Operating Supply Current: 100 nA
Packaging: Reel
Series: MAX34405
Factory Pack Quantity: 2500
Part # Aliases: 90-34405+A0T MAX34405
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX34405AEZT+ MAX34405AEZT+ Reel In Stock $1.14 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
28F0181-1SR-10 EMI Filter Beads, Chips & Arrays 48,248
M95256-WDW6TP EEPROM 5
TCJB476M010R0070 Tantalum Capacitors - Polymer SMD 16,476
2N7002,215 MOSFET 245,210
74LVC1G32GW,125 Logic Gates 61,524
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 206,543
NCP18XH103J03RB NTC Thermistors 64,120
BAV99LT1G Diodes - General Purpose, Power, Switching 160,769
MMBT3904LT1G Bipolar Transistors - BJT 216,051
932SQ420DGLFT Clock Synthesizer / Jitter Cleaner 1,010
Real Time Availability
Stock:
1,355 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.15
25:
$1.02
50:
$0.988
100:
$0.956
250:
$0.892
500:
$0.764
$0.594
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.555
$0.541
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401Alternative Packaging