|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3430EPA
Manufacturer Part #:

MAX3430EPA+

Manufacturer:

Description:
RS-485 Interface IC Fail-Safe 1/4-Unit 3.3V Transceiver
Mouser Online Catalog Page 412, Mouser Online Catalog
PDF Page 412, PDF Catalog Page
MAX3430EPA+ Datasheet MAX3430EPA+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RS-485 Interface IC
RoHS: RoHS Compliant Details
Function: Transceiver
Data Rate: 250 kb/s
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Voltage: 3.3 V
Operating Supply Current: 3.5 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
Brand: Maxim Integrated
Product: RS-485 Transceivers
Series: MAX3430
Shutdown: Shutdown
Factory Pack Quantity: 50
Part # Aliases: MAX3430
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BMI160 IMUs - Inertial Measurement Units 40,675
MAX3100EEE+ UART Interface IC 3,003
LIS344ALH Accelerometers 2,669
AD8603AUJZ-REEL7 Precision Amplifiers 5,744
ADUM5401ARWZ Digital Isolators 1,470
MICROSMD005F-2 Resettable Fuses - PPTC 20,237
G5V-2-H1-DC5 Low Signal Relays - PCB 6,841
POW-1644L-LWC50-B-R Microphones 1,758
WIZ108SR Interface Modules 339
SKQMBAE010 Tactile Switches 85,726
Real Time Availability
Stock:
1,202 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.95
25:
$5.72
50:
$5.66
100:
$5.48
250:
$5.14
500:
$5.04
$4.98
$4.92

To add to a project, please Log In.

170364189 163012769 197847692 105083470 140256643 146935661 147914401 102315830