|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3421EEHJ
Manufacturer Part #:

MAX3421EEHJ+

Manufacturer:

Description:
USB Interface IC USB Peripheral Controller w/SPI
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: USB Interface IC
RoHS: RoHS Compliant Details
Type: Controller
Standard: USB 2.0
Speed: Full-Speed
Data Rate: 12 Mb/s
Operating Supply Voltage: 3.3 V
Operating Supply Current: 45 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFP-32
Packaging: Tube
Brand: Maxim Integrated
Development Kit: MAX3421EVKIT-1+
Interface Type: SPI
Minimum Operating Temperature: - 40 C
Series: MAX3421E
Factory Pack Quantity: 360
Part # Aliases: MAX3421E
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3421EEHJT MAX3421EEHJ+T Reel On Order $9.87 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX3421EVKIT-1+ Interface Development Tools 2
USBHOST-4NANO Daughter Cards & OEM Boards 5
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,990
ATMEGA2560-16AU 8-bit Microcontrollers - MCU 572
W5100 Ethernet ICs 1,466
1754449 Pluggable Terminal Blocks 7,231
ATMEGA1280-16AU 8-bit Microcontrollers - MCU 37
1754465 Pluggable Terminal Blocks 869
1754481 Pluggable Terminal Blocks 905
1757475 Pluggable Terminal Blocks 2,395
1757488 Pluggable Terminal Blocks 3,049
MAX3421EVKIT-1+ Interface Development Tools 2
Real Time Availability
Stock:
818 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.41
25:
$7.57
100:
$7.55
250:
$7.49
500:
$7.31
$7.01

To add to a project, please Log In.

197847692 188178039 147914401 160113032Alternative Packaging