Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX3397EELAT
Manufacturer Part #:

MAX3397EELA+T

Manufacturer:

Description:
Translation - Voltage Levels Dual Bidirectional
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Type: Dual Bidirectional Low-Level Translator
Propagation Delay Time: 15 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.2 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: UDFN-8
Brand: Maxim Integrated
Development Kit: MAX3397EEVKIT+
Maximum Power Dissipation: 381 mW
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: MAX3397E
Factory Pack Quantity: 2500
Supply Current: 300 uA
Part # Aliases: MAX3397E
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX3397EEVKIT+ Other Development Tools 1
ImageMfr. Part #DescriptionStock 
SN74LVC2G07DCKR Buffers & Line Drivers 10,616
SP0503BAHTG TVS Diode Arrays 18,449
MAX3387ECUG+ RS-232 Interface IC 1,362
GCM155R71H103KA55D Multilayer Ceramic Capacitors MLCC - SMD/SMT 351,078
30310-6002HB Headers & Wire Housings 20,184
HP0315AFKP4-R Tactile Switches 2,984
SN74AHC1G14DCKR Inverters 10,107
52610-0933 FFC & FPC Connectors 994
282851-3 Fixed Terminal Blocks 920
742843122 EMI Filter Beads, Chips & Arrays 3,648
Real Time Availability
Stock:
0

On Order: 2500 View Delivery Dates  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.63
  25: $3.30
  50: $3.10
  100: $2.48
  250: $2.44
  500: $2.31
  1,000: $2.07
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $2.07
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


131800166 121729869 194286753 157746596 173741703 147914401 197847692 175528443 179658608