|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3394EETAT
Manufacturer Part #:

MAX3394EETA+T

Manufacturer:

Description:
Translation - Voltage Levels High-Drive Current
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Type: Bidirectional Voltage Level Translators
Propagation Delay Time: 600 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.2 V, 1.65 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TDFN-8
Brand: Maxim Integrated
Logic Type: Level Translator
Minimum Operating Temperature: - 40 C
Operating Supply Current: 30 uA, 150 uA
Output Type: 3-State, Open Drain
Packaging: Reel
Pd - Power Dissipation: 1455 mW
Series: MAX3394E
Factory Pack Quantity: 2500
Part # Aliases: MAX3394E
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 126,524
B3U-1000P Tactile Switches 19,173
TPS51200DRCR LDO Voltage Regulators 17,015
04025C101KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 82,519
SN74LVC1G74DCUR Flip Flops 5,738
2773021447 EMI Filter Beads, Chips & Arrays 54,463
CONMCX001 RF Connectors / Coaxial Connectors 936
MAX3205EATE+ TVS Diode Arrays 292
IRF7351TRPBF MOSFET 6,112
7012X1 Standard LEDs - SMD 8,185
Real Time Availability
Stock:
2,384 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.71
25:
$2.86
50:
$2.72
100:
$2.50
250:
$2.38
500:
$2.29
$1.76
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.73
$1.68
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

102283229 131800166 121729869 157746596 173741703 194286753 107006631 157327804 158134663 181693700 143393907 183664269 180360017 122262739 119654762 150599749 197847692 147914401 175528443 179658608