Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX3392EEUD
Manufacturer Part #:

MAX3392EEUD+

Manufacturer:

Description: Translation - Voltage Levels 1uA 16Mbps Low-Voltage
Mouser Online Catalog Page 408, Mouser Online Catalog
PDF Page 408, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Propagation Delay Time: 1600 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.2 V, 1.65 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: MAX3392E
Factory Pack Quantity: 96
Part # Aliases: MAX3392E
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3392EEUDT MAX3392EEUD+T Reel Non-Stocked Lead-Time 6 Weeks $1.80 1950
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
948 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.44
  25: $2.16
  100: $2.14
  500: $2.07
  1,000: $2.05

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NUCLEO-F401RE
Development Boards & Kits - ARM Nucleo Board STM32 ...
STMicroelectronics
1: $10.33
NUCLEO-F103RB
Development Boards & Kits - ARM Nucleo Board STM32 ...
STMicroelectronics
1: $10.33
XF3M-1015-1B
FFC & FPC Connectors RotaryBackLock .5mm Dual Cont ...
Omron Electronics
1: $1.26
DM1AA-SF-PEJ(21)
Memory Card Connectors SD MEM CD CONN R/A SMT PUSH ...
Hirose Connector
1: $3.52
ATMEGA328-AU
8-bit Microcontrollers - MCU AVR 32K FLSH, 1K EE 2 ...
Atmel
1: $3.12
MCP1703T-3302E/CB
LDO Voltage Regulators Low Iq 250mA LDO Vin 16V ma ...
Microchip Technology
1: $0.60
1803594
Pluggable Terminal Blocks 4 Pos 3.81mm pitch Plug ...
Phoenix Contact
1: $3.85
DX2R005HN2E700
USB Connectors 5P R/A Mini-B USB Compatible I/O
JAE Electronics
1: $0.87
ADL5511ACPZ-R7
RF Detector IFR Crest Factor Detector
Analog Devices
1: $14.51
ABM3-8.000MHz-D2Y-T
Crystals 8MHz 18pF 30ppm -40C +85C
ABRACON
1: $1.09
ATATMEL-ICE
In-Circuit Debuggers Atmel-ICE debugger with acces ...
Atmel
1: $92.94
901-143-6RFX
RF Connectors / Coaxial Connectors R/A PCB RECEPTA ...
Amphenol RF
1: $5.51
SP720ABG
ESD Suppressors 35V(SUP) 2A(I(IN)) 130THRM RES
Littelfuse
1: $3.11
M48T08-100PC1
Real Time Clock 64K (8Kx8) 100ns
STMicroelectronics
1: $17.11
MAX3379EEUD+
Translation - Voltage Levels 1uA 16Mbps Dual Low-V ...
Maxim Integrated
1: $2.44
R-78AA5.0-1.0SMD-R
Non-Isolated DC/DC Converters 1A DC/DC REG 6.5-18V ...
RECOM Power
1: $8.50
MAX3391EEUD+
Translation - Voltage Levels 1uA 16Mbps Low-Voltag ...
Maxim Integrated
1: $2.44
MAX3390EEUD+
Translation - Voltage Levels 1uA 16Mbps Low-Voltag ...
Maxim Integrated
1: $2.44
MAX4712CUE+
Analog Switch ICs Quad SPST Analog Switch
Maxim Integrated
1: $5.21
SST25WF512-40-5I-SAF
Flash 512K (64Kx8) 40MHz Industrial Temp
Microchip Technology
1: $0.94


197847692 147914401Alternative Packaging