|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3390EEUD
Manufacturer Part #:

MAX3390EEUD+

Manufacturer:

Description:
Translation - Voltage Levels 1uA 16Mbps Low-Voltage
Mouser Online Catalog Page 402, Mouser Online Catalog
PDF Page 402, PDF Catalog Page
MAX3390EEUD+ Datasheet MAX3390EEUD+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Propagation Delay Time: 1600 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.2 V, 1.65 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Brand: Maxim Integrated
Logic Type: Voltage Level Translator
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: MAX3390E
Factory Pack Quantity: 96
Part # Aliases: MAX3390E
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3390EEUDT MAX3390EEUD+T Reel Factory Stock Available $1.73 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX3392EEUD+ Translation - Voltage Levels 1,370
MAX3378EEUD+ Translation - Voltage Levels 2,576
CRCW060310K0FKEA Thick Film Resistors - SMD 898,522
MAX3379EEUD+ Translation - Voltage Levels 389
CRCW0603100KFKEA Thick Film Resistors - SMD 294,254
511FBA200M000AAG Standard Clock Oscillators 144
GQM2195C2AR50BB01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,576
LCQT-TSSOP14 Sockets & Adapters 81
AB-20.000MHZ-B2 Crystals 414
TNPW08055K11BEEA Thin Film Resistors - SMD 3,188
Real Time Availability
Stock:
1,522 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.40
25:
$2.16
50:
$2.15
250:
$2.14
500:
$2.13
$2.08
$1.99

To add to a project, please Log In.

197847692 147914401Alternative Packaging