Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX3379EEUD
Manufacturer Part #:

MAX3379EEUD+

Manufacturer:

Description:
Translation - Voltage Levels 1uA 16Mbps Dual Low-Voltage
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Propagation Delay Time: 1600 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.2 V, 1.65 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: MAX3379E
Factory Pack Quantity: 96
Part # Aliases: MAX3379E
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3379EEUDT MAX3379EEUD+T Reel Non-Stocked Lead-Time 19 Weeks $2.08 1855
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,148 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.44
  25: $2.16
  100: $2.14
  500: $2.06
  1,000: $2.04

To add to a project, please Log In.


197847692 147914401Alternative Packaging