|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3378EEUDT
Manufacturer Part #:

MAX3378EEUD+T

Manufacturer:

Description:
Translation - Voltage Levels 1uA 16Mbps Dual Low-Voltage
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Type: Low Voltage Level Translators
Propagation Delay Time: 1600 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Brand: Maxim Integrated
Logic Type: Voltage Level Translator
Minimum Operating Temperature: - 40 C
Operating Supply Current: 130 uA
Packaging: Reel
Pd - Power Dissipation: 727 mW
Series: MAX3378E
Factory Pack Quantity: 2500
Part # Aliases: MAX3378E
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3378EEUD MAX3378EEUD+ Tube In Stock $2.40 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EPCS16SI8N FPGA - Configuration Memory 1,878
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 8,071
MSP-FET Emulators / Simulators 289
ADG884BCPZ-REEL7 Analog Switch ICs 1,668
24AA04T-I/OT EEPROM 5,582
REF195GSZ-REEL7 Voltage References 1,103
SDA02H0SBD DIP Switches / SIP Switches 1,051
BAV199DW-7-F Rectifiers 17,249
SN74S140D Logic Gates 390
LM2931CMX/NOPB LDO Voltage Regulators 1,606
Real Time Availability
Stock:
1,839 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.09
25:
$3.15
50:
$2.99
100:
$2.75
250:
$2.61
500:
$2.52
$1.98
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.90
$1.85
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692 175528443Alternative Packaging