|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3378EEUD
Manufacturer Part #:

MAX3378EEUD+

Manufacturer:

Description:
Translation - Voltage Levels 1uA 16Mbps Dual Low-Voltage
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Type: Voltage Level Translators
Propagation Delay Time: 20 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Brand: Maxim Integrated
Logic Type: Voltage Level Translator
Minimum Operating Temperature: - 40 C
Operating Supply Current: 300 uA
Packaging: Tube
Pd - Power Dissipation: 727 mW
Series: MAX3378E
Factory Pack Quantity: 96
Part # Aliases: MAX3378E
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3378EEUDT MAX3378EEUD+T Reel In Stock $4.09 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT2232HL-REEL USB Interface IC 14,509
5-1814832-1 RF Connectors / Coaxial Connectors 9,486
ACM9070-701-2PL-TL01 Common Mode Filters / Chokes 8,544
87832-1420 Headers & Wire Housings 14,715
TAJC106K025RNJ Tantalum Capacitors - Solid SMD 5,860
MICROSMD050F-2 Resettable Fuses - PPTC 20,316
CRCW04022K00FKED Thick Film Resistors - SMD 267,887
STM6779YWB6F Supervisory Circuits 1,786
CRCW0603100RFKEA Thick Film Resistors - SMD 511,551
C0402C104J8RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,274
Real Time Availability
Stock:
2,576 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.40
25:
$2.16
50:
$2.15
250:
$2.14
500:
$2.13
$2.08
$1.99

To add to a project, please Log In.

121729869 157746596 173741703 194286753 197847692 175528443 147914401Alternative Packaging