|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3373EEKAT
Manufacturer Part #:

MAX3373EEKA+T

Manufacturer:

Description:
Translation - Voltage Levels 1uA 16Mbps Dual Low-Voltage
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Propagation Delay Time: 1600 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.2 V, 1.65 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-8
Brand: Maxim Integrated
Logic Type: Voltage Level Translator
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: MAX3373E
Factory Pack Quantity: 2500
Part # Aliases: MAX3373E
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA2560-16AU 8-bit Microcontrollers - MCU 537
MAX485CSA+ RS-422/RS-485 Interface IC 2,487
BSS138 MOSFET 115,148
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,854,085
GRM188R71H103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 473,719
TLV1117-33CDCYR LDO Voltage Regulators 10,391
TPS5410DR Voltage Regulators - Switching Regulators 2,058
2450AT43A100E Antennas 7,397
ERJ-3GEYJ103V Thick Film Resistors - SMD 1,273,880
C0603C105K4PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 78,320
Real Time Availability
Stock:
3,377 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.94
25:
$2.26
50:
$2.15
100:
$1.99
250:
$1.88
500:
$1.82
$1.43
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.37
$1.33
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

162863526 197847692 147914401