|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3372EEKAT
Manufacturer Part #:

MAX3372EEKA+T

Manufacturer:

Description:
Translation - Voltage Levels 1uA 16Mbps Dual Low-Voltage
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Propagation Delay Time: 1600 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.2 V, 1.65 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-8
Brand: Maxim Integrated
Logic Type: Voltage Level Translator
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: MAX3372E
Factory Pack Quantity: 2500
Part # Aliases: MAX3372E
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R0J107M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 120,696
HSMF-C114 Standard LEDs - SMD 9,451
MAX987EUK+T Analog Comparators 3,533
ECS-.327-12.5-12-TR Crystals 1,299
MAAVSS0006TR-3000 Attenuators 5,725
STR2N2VH5 MOSFET 2,480
FBMJ4516HS111-T EMI Filter Beads, Chips & Arrays 17,049
PMEG3030BEP,115 Schottky Diodes & Rectifiers 4,456
FK3303010L MOSFET 12,663
591D108X96R3R2T20H Tantalum Capacitors - Solid SMD 890
Real Time Availability
Stock:
2,044 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.46
25:
$3.14
50:
$2.95
100:
$2.36
250:
$2.32
500:
$2.20
$1.98
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.94
$1.89
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692