Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX3371EXTT
Manufacturer Part #:

MAX3371EXT+T

Manufacturer:

Description:
Translation - Voltage Levels 1uA 2Mbps Low-Voltage
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Type: Voltage Level Translators
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SC-70-6
Brand: Maxim Integrated
Maximum Power Dissipation: 245 mW
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: MAX3371
Factory Pack Quantity: 2500
Supply Current: 100 uA
Part # Aliases: MAX3371
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
605 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  

Quantities greater than 605 may be subject to minimum order requirements.

Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.38
  25: $2.16
  50: $2.03
  100: $1.62
  250: $1.60
  500: $1.52
  1,000: $1.36
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.36
  5,000: $1.35
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 175528443 147914401