|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3370EXKT
Manufacturer Part #:

MAX3370EXK+T

Manufacturer:

Description:
Translation - Voltage Levels 1uA 2Mbps Low-Voltage
Mouser Online Catalog Page 402, Mouser Online Catalog
PDF Page 402, PDF Catalog Page
MAX3370EXK+T Datasheet MAX3370EXK+T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Propagation Delay Time: 50 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Brand: Maxim Integrated
Logic Family: BiCMOS
Logic Type: Low Voltage Level Translator
Minimum Operating Temperature: - 40 C
Packaging: Reel
Pd - Power Dissipation: 245 mW
Series: MAX3370
Factory Pack Quantity: 2500
Part # Aliases: MAX3370
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX6817EUT+T Supervisory Circuits 5,870
GRM32ER71A226KE20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 66,401
C3225X7S1H106K250AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 30,567
FDD5614P MOSFET 2,232
LM393DT Analog Comparators 15,208
BLM18PG121SN1D EMI Filter Beads, Chips & Arrays 249,977
LM1117MPX-1.8/NOPB LDO Voltage Regulators 4,277
ADG333ABRZ Analog Switch ICs 360
FDC5661N_F085 MOSFET 7,769
SN74LV373ADW Latches 1,219
Real Time Availability
Stock:
4,413 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.06
25:
$2.35
50:
$2.23
100:
$2.06
250:
$1.95
500:
$1.88
$1.45
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.42
$1.38
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

162863526 197847692 147914401