|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX328EPE
Manufacturer Part #:

MAX328EPE+

Manufacturer:

Description:
Multiplexer Switch ICs 8:1 Monolithic CMOS MUX
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Product: Multiplexers
Number of Channels: 8 Channel
Configuration: 1 x 8:1
On Resistance - Max: 3.5 kOhms
On Time - Max: 1500 ns
Off Time - Max: 1000 ns
Operating Supply Voltage: 12 V, 15 V, 18 V, 24 V, 28 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-16
Brand: Maxim Integrated
Maximum Dual Supply Voltage: +/- 18 V
Minimum Operating Temperature: - 40 C
Packaging: Tube
Pd - Power Dissipation: 470 mW
Propagation Delay Time: 1500 ns
Series: MAX328
Factory Pack Quantity: 25
Supply Current - Max: 0.2 mA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 30 V
Supply Voltage - Min: 10 V
Part # Aliases: MAX328
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BUF634T High Speed Operational Amplifiers 505
OPA627BP High Speed Operational Amplifiers 137
UAF42AP Active Filters 181
LMP7721MA/NOPB Operational Amplifiers - Op Amps 733
AD8675ARZ Precision Amplifiers 1,304
AD8676BRZ Precision Amplifiers 468
LMC6001AIN/NOPB Operational Amplifiers - Op Amps 123
LMC662AIN/NOPB Operational Amplifiers - Op Amps 894
LMC6042AIN/NOPB Operational Amplifiers - Op Amps 489
AD5791BRUZ Digital to Analog Converters - DAC 793
Real Time Availability
Stock:
365 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 365 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.27
25:
$10.15
50:
$9.93
100:
$9.71
250:
$9.61
500:
$9.52
$9.32

To add to a project, please Log In.

147914401 197847692