Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX3280EAUKT
Manufacturer Part #:

MAX3280EAUK+T

Manufacturer:

Description:
RS-422/RS-485 Interface IC 52Mbps 3-5.5V RS-485 422 Fail Safe Rcvr
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RS-422/RS-485 Interface IC
RoHS: RoHS Compliant Details
Function: Receiver
Number of Receivers: 1 Receiver
Data Rate: 52 Mb/s
Operating Supply Voltage: 3 V to 5.5 V
Supply Current: 15 mA
Operating Temperature Range: - 40 C to + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Brand: Maxim Integrated
Input Voltage: 3 V to 5.5 V
Maximum Operating Temperature: + 125 C
Maximum Power Dissipation: 571 mW
Minimum Operating Temperature: - 40 C
Output Voltage: - 0.3 V to + 6 V
Packaging: Reel
Propagation Delay Time ns: 7 ns
Series: MAX3280E
Factory Pack Quantity: 2500
Part # Aliases: MAX3280E
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 588,636
MAX3295AUT+T RS-422/RS-485 Interface IC 10,942
MAX3293AUT+T RS-422/RS-485 Interface IC 4,325
AMMC-5618-W10 RF Amplifier 150
1935161 Fixed Terminal Blocks 15,814
MAX3294AUT+T RS-422/RS-485 Interface IC 3,204
CRCW06030000Z0EA Thick Film Resistors - SMD 903,649
C0805C103K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 446,092
REG104GA-A LDO Voltage Regulators 1,322
ZLDO500T8TA LDO Voltage Regulators 1,514
Real Time Availability
Stock:
17,045 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.47
  25: $1.13
  50: $1.07
  100: $0.982
  250: $0.932
  500: $0.898
  1,000: $0.693
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.678
  5,000: $0.661
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401