Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX3273ETG
Manufacturer Part #:

MAX3273ETG+

Manufacturer:

Description: Laser Driver 2.5Gbps Low-Power Laser Driver
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Data Rate: 2.7 Gbps
Operating Supply Voltage: 3.14 V to 3.6 V
Supply Current: 30 mA
Maximum Operating Temperature: + 85 C
Package / Case: TQFN-24
Packaging: Tube
Maximum Power Dissipation: 1781 mW
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Type: Laser Driver
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3273ETGT MAX3273ETG+T REEL 2,500 Can Ship in 0 Days $4.88 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
150 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.60
  25: $8.68
  50: $6.41
  100: $5.77
  250: $5.65
  500: $4.79

To add to a project, please Log In.


000000001Alternative Packaging