|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3250EAI
Manufacturer Part #:

MAX3250EAI+

Manufacturer:

Description:
RS-232 Interface IC 3-5.5V 250kbps Transceiver
Mouser Online Catalog Page 410, Mouser Online Catalog
PDF Page 410, PDF Catalog Page
MAX3250EAI+ Datasheet MAX3250EAI+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RS-232 Interface IC
RoHS: RoHS Compliant Details
Function: Transceiver
Data Rate: 250 kb/s
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Operating Supply Voltage: 3 V to 5.5 V
Operating Supply Current: 35 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SSOP-28
Packaging: Tube
Brand: Maxim Integrated
Product: RS-232 Transceivers
Propagation Delay Time: 0.4 us
Series: MAX3250
Shutdown: With Shutdown
Factory Pack Quantity: 46
Part # Aliases: MAX3250
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3250EAIT MAX3250EAI+T Reel Non-Stocked Lead-Time 11 Weeks $5.33 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,792,802
5015 Circuit Board Hardware - PCB 148,071
MAX6373KA+T Supervisory Circuits 5,278
PCA82C251T/YM,118 CAN Interface IC 8,854
MAX3232EEAE+ RS-232 Interface IC 822
STTH4R02U Rectifiers 3,054
PIC18F8723-I/PT 8-bit Microcontrollers - MCU 362
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,081,932
692141030100 USB Connectors 20
894103000 Switch Bezels / Switch Caps 389
Real Time Availability
Stock:
2,332 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.16
25:
$8.92
50:
$8.42
100:
$6.41
250:
$6.14
500:
$5.80
$5.45
$5.36

To add to a project, please Log In.

197847692 107860494 164106268 104258124 147914401 190643050Alternative Packaging