|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3250CAI
Manufacturer Part #:

MAX3250CAI+

Manufacturer:

Description:
RS-232 Interface IC 3-5.5V 250kbps Transceiver
Mouser Online Catalog Page 410, Mouser Online Catalog
PDF Page 410, PDF Catalog Page
MAX3250CAI+ Datasheet MAX3250CAI+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RS-232 Interface IC
RoHS: RoHS Compliant Details
Function: Transceiver
Data Rate: 250 kb/s
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Operating Supply Voltage: 3 V to 5.5 V
Operating Supply Current: 35 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: SSOP-28
Packaging: Tube
Brand: Maxim Integrated
Product: RS-232 Transceivers
Propagation Delay Time: 0.4 us
Series: MAX3250
Shutdown: With Shutdown
Factory Pack Quantity: 46
Part # Aliases: MAX3250
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3250CAIT MAX3250CAI+T Reel Non-Stocked Lead-Time 11 Weeks $4.10 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX6192AESA+ Voltage References 4,238
ROE-0505S Isolated DC/DC Converters 3,314
PIC32MX695F512L-80I/PT 32-bit Microcontrollers - MCU 671
USBLC6-4SC6 ESD Suppressors 8,334
C0805C103K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 285,748
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 955,223
LM2586S-ADJ/NOPB Voltage Regulators - Switching Regulators 612
BU-60 Test Clips 5,649
Real Time Availability
Stock:
1,489 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.88
25:
$6.70
50:
$6.32
100:
$4.84
250:
$4.61
500:
$4.37
$4.20
$4.10

To add to a project, please Log In.

197847692 147914401 107860494 164106268 190643050 104258124Alternative Packaging