Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX3232PMB1#
Manufacturer Part #:

MAX3232PMB1#

Manufacturer:

Description: Interface Development Tools MAX3232 Peripheral Module
Mouser Online Catalog Page 417, Mouser Online Catalog
PDF Page 417, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Interface Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Peripheral Modules
Type: RS-232
Tool Is For Evaluation Of: MAX3232E
Interface Type: UART
Operating Supply Voltage: 3.3 V
Brand: Maxim Integrated
Description/Function: Provides necessary hardware to interface the MAX3232E true RS-232 transceiver to any system that utilizes Pmod
For Use With: MAX3232E, RS-232
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Current: 0.3 mA
Series: MAX3232
Part # Aliases: 90-32320#PM1 MAX3232
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
66 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 32 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.35
  2: $19.63
  10: $19.16

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX3232ECPWR
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $1.87
MAX3232ECPWG4
RS-232 Interface IC 3-5.5V Multich RS- 232 Line Dr ...
Texas Instruments
90: $1.87
MAX3232ECPWE4
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $2.34
MAX3232ECPW
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $2.34
MAX3232ECDBR
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $1.87
MAX3232ECDBG4
RS-232 Interface IC 3-5.5V Multich RS- 232 Line Dr ...
Texas Instruments
1: $2.34
MAX3232ECDBE4
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $2.34
MAX3232ECDB
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $2.34
MAX3232EIDBR
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $2.18
MAX3232EIDBG4
RS-232 Interface IC 3-5.5V Multich RS- 232 Line Dr ...
Texas Instruments
1: $2.50
MAX3232EIDBE4
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $2.50
MAX3232EIDB
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $2.50
MAX3232EIPW
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $2.50
MAX3232EIPWE4
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $2.50
MAX3232EIPWR
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $2.18
MAX3232EIDE4
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $2.50
MAX3232EID
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $2.50
MAX3232ECD
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $2.34
MAX3232ECDWR
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $1.87
MAX3232ECDWG4
RS-232 Interface IC 3-5.5V Multich RS- 232 Line Dr ...
Texas Instruments
1: $2.34


153566726 192564755 197847692 147914401 119271711