Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX3208EAUB
Manufacturer Part #:

MAX3208EAUB+

Manufacturer:

Description:
TVS Diode Arrays 4Ch Differential ESD Protection IC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Channels: 4 Channel
Capacitance: 2 pF
Clamping Voltage: 100 V
Operating Voltage: - 0.3 V to + 6.0 V
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: MAX3208E
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 125 C
Package / Case: UMAX-10
Brand: Maxim Integrated
Dimensions: 3.05 (Max) mm W x 3.05 (Max) mm L
Packaging: Tube
Factory Pack Quantity: 50
Part # Aliases: MAX3208E
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3208EAUBT MAX3208EAUB+T Reel Non-Stocked Lead-Time 6 Weeks $1.11 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GCM21BR71C475KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 44,651
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 17,627
RN41-I/RM Bluetooth / 802.15.1 Modules 3,062
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 564,642
24LC1025-I/SN EEPROM 4,696
OKI-78SR-3.3/1.5-W36-C Non-Isolated DC/DC Converters 5,933
B3U-1000P Tactile Switches 55,714
FT232RQ-REEL USB Interface IC 14,629
MAX3207EAUT+T TVS Diode Arrays 3,910
ST2378ETTR Translation - Voltage Levels 5,762
Real Time Availability
Stock:
1,398 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.39
  25: $1.14
  50: $1.13
  250: $1.11
  500: $1.10
  1,000: $1.09
  2,000: $1.07

To add to a project, please Log In.


167203542 197928343 102875408 106902125 120978995 103460659 162793631 185399553 196193718 155743582 197847692 147914401 195371018 106110656 153257584 156058099 154619418Alternative Packaging