Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX3208EATE
Manufacturer Part #:

MAX3208EATE+

Manufacturer:

Description: TVS Diode Arrays 4Ch Differential ESD Protection IC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Channels: 4 Channels
Capacitance: 2.7 pF
Operating Voltage: 0.9 V to 5.5 V
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: MAX3208E
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 125 C
Package / Case: TQFN-EP-16
Brand: Maxim Integrated
Dimensions: 3 mm W x 3 mm L x 0.75 mm H
Packaging: Tube
Peak Pulse Power Dissipation: 1667 mW
Factory Pack Quantity: 100
Part # Aliases: MAX3208E
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3208EATET MAX3208EATE+T Reel Non-Stocked Lead-Time 6 Weeks $1.11 1940
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
702 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.29
  25: $1.14
  50: $1.10
  100: $1.08
  250: $1.07
  500: $1.06

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PL-USB-BLASTER-RCN
Programmer Accessories USB Program Cable FPGA CPLD ...
Altera Corporation
1: $300.00
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.88
MAX2769BETI/V+
RF Receiver Universal GPS Receiver
Maxim Integrated
1: $7.37
5604058
Terminal Block Interface Modules MCR-SGA-4/6-DC
Phoenix Contact
1: $506.00
TXS2-4.5V
Low Signal Relays - PCB 1A 4.5VDC DPDT NON-LATCHIN ...
Panasonic Industrial Devices
1: $4.58
MAX14753EUE+
Multiplexer Switch ICs 4:1 2Ch 72V Analog Mux
Maxim Integrated
1: $4.32
MAX3070EESD+
RS-422/RS-485 Interface IC 3.3V Fl-Sfe/Ht-Swp RS-4 ...
Maxim Integrated
1: $3.57
MCP2561-E/SN
CAN Interface IC
Microchip Technology
1: $0.94
0456020.ER
Surface Mount Fuses 125V 20A V/FA NANO2
Littelfuse
1: $4.21
EC12E2420801
Encoders 12mm 24 Res 24 Dtent 25mm operating sectn
ALPS
1: $0.94
LP3875EMP-3.3/NOPB
LDO Voltage Regulators 1.5A Fast Ultra LDO Linear ...
Texas Instruments
1: $2.89
74FCT38075DCGI
Clock Drivers & Distribution 3.3V 1:5 Clock Driver
IDT
1: $4.49
FH35C-51S-0.3SHW(99)
FFC & FPC Connectors 51P BCKFLP DUAL-SIDE FPC 0.3m ...
Hirose Connector
1: $3.71
FDA70N20
MOSFET 200V N-CH U NIFET MOSFET
Fairchild Semiconductor
1: $3.63
E79-30A
Pushbutton Switches 10A DPDT MOM QC TERM
CHERRY
1: $8.11
LDO10C-005W05-HJ
Non-Isolated DC/DC Converters 50W 0.59-5.1V 10A Ho ...
Artesyn Embedded Technologies
1: $15.01
LP3879MR-1.0/NOPB
LDO Voltage Regulators 800Ma Low-Nois LDO
Texas Instruments
1: $2.41
IXFX360N15T2
Gate Drivers GigaMOS Trench T2 HiperFET PWR MOSFET
IXYS
1: $20.93
AD5546CRUZ
Digital to Analog Converters - DAC 16-Bit Parallel ...
Analog Devices
1: $18.83
OMM02040000000B300
MELF Resistors 0ohm Jumper
Vishay
1: $0.11


155743582 197847692 106110656 153257584 154619418 156058099 147914401 195371018Alternative Packaging