|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3207EAUTT
Manufacturer Part #:

MAX3207EAUT+T

Manufacturer:

Description:
TVS Diode Arrays 2Ch Differential ESD Protection IC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Number of Channels: 2 Channel
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: MAX3207E
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 125 C
Package / Case: SOT-23-6
Brand: Maxim Integrated
Cd - Diode Capacitance: 2.5 pF
Height: 1.25 mm
Length: 2.9 mm
Packaging: Reel
Pd - Power Dissipation: 696 mW
Factory Pack Quantity: 2500
Type: High Speed Differential ESD Protection IC
Width: 1.625 mm
Working Voltage: 0.9 V to 5.5 V
Part # Aliases: MAX3207E
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT2232HL-REEL USB Interface IC 15,103
B3U-1000P Tactile Switches 19,817
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 26,069
04023C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 171,256
MAX3208EAUB+ TVS Diode Arrays 952
NFM21CC223R1H3D Feed Through Capacitors 10,048
LTST-C191KGKT Standard LEDs - SMD 99,862
825437-3 Headers & Wire Housings 4,240
MK22DX256VLF5 ARM Microcontrollers - MCU 200
U.FL-2LP-04K1T-AC-(50) RF Cable Assemblies 171
Real Time Availability
Stock:
7,513 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.28
25:
$0.98
50:
$0.931
100:
$0.907
250:
$0.876
500:
$0.784
$0.594
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.592
$0.59
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

155743582 167203542 197928343 102875408 106902125 120978995 103460659 162793631 185399553 196193718 154619418 177044800 156058099 195371018 197847692 119071417 106110656 137030531 147914401 153257584