|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3206EEWL+T
Manufacturer Part #:

MAX3206EEWL+T

Manufacturer:

Description:
TVS Diode Arrays Low-Capacitance, 2/3 /4/6-Channel, +-15kV
Share |
Manufacturer: Maxim Integrated
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Number of Channels: 6 Channel
Termination Style: SMD/SMT
Series: MAX3206E
Maximum Operating Temperature: + 150 C
Brand: Maxim Integrated
Cd - Diode Capacitance: 5 pF
Height: 0.75 mm
Length: 4 mm
Packaging: Reel
Pd - Power Dissipation: 1349 mW
Factory Pack Quantity: 2500
Type: ESD Protection Array
Width: 4 mm
Working Voltage: 0.9 V to 5.5 V
Part # Aliases: MAX3206E
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
60,000 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 2500
Multiples: 2500
Pricing (USD)
Reel of 2500
$1.34
$1.30

To add to a project, please Log In.

154619418 155743582 156058099 147914401