|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3206EETCT
Manufacturer Part #:

MAX3206EETC+T

Manufacturer:

Description:
TVS Diode Arrays 6Ch ESD Protection Array
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Number of Channels: 6 Channel
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: MAX3206E
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Package / Case: TQFN-EP-12
Brand: Maxim Integrated
Cd - Diode Capacitance: 5 pF
Height: 0.75 mm
Length: 4 mm
Packaging: Reel
Pd - Power Dissipation: 1349 mW
Factory Pack Quantity: 2500
Type: ESD Protection Arrays
Width: 4 mm
Working Voltage: 0.9 V to 5.5 V
Part # Aliases: MAX3206E
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3206EETC MAX3206EETC+ Tube In Stock $1.72 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,500 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 2500
Multiples: 2500
Pricing (USD)
Reel of 2500
$1.20
$1.17

To add to a project, please Log In.

155743582 147914401 154619418 156058099Alternative Packaging