|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3206EETC
Manufacturer Part #:

MAX3206EETC+

Manufacturer:

Description:
TVS Diode Arrays 6Ch ESD Protection Array
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Number of Channels: 6 Channel
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: MAX3206E
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Package / Case: TQFN-EP-12
Brand: Maxim Integrated
Cd - Diode Capacitance: 5 pF
Height: 0.75 mm
Length: 4 mm
Packaging: Tube
Pd - Power Dissipation: 1349 mW
Factory Pack Quantity: 75
Type: ESD Protection Arrays
Width: 4 mm
Working Voltage: 0.9 V to 5.5 V
Part # Aliases: MAX3206E
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3206EETCT MAX3206EETC+T Reel Factory Stock Available $1.20 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HSMW-C191 Standard LEDs - SMD 9,130
T495D337K006ATE100 Tantalum Capacitors - Solid SMD 4,721
MAX3204EETT+T TVS Diode Arrays 2,010
T491B106K006AT Tantalum Capacitors - Solid SMD 8,616
2512065007Y6 EMI Filter Beads, Chips & Arrays 28,036
BRL3225T100K Fixed Inductors 19,081
BRL3225T4R7M Fixed Inductors 9,123
RCWE0805R560FKEA Current Sense Resistors - SMD 4,522
ELL-5PS4R7N Fixed Inductors 345
0520CDMCDS-3R3MC Fixed Inductors 697
Real Time Availability
Stock:
200 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.72
25:
$1.64
50:
$1.54
100:
$1.53
250:
$1.52
500:
$1.47
$1.41

To add to a project, please Log In.

167203542 197928343 102875408 106902125 120978995 103460659 162793631 185399553 196193718 155743582 154619418 156058099 106110656 137030531 153257584 147914401 163535096 177044800 195371018 197847692Alternative Packaging