Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX3205EETE
Manufacturer Part #:

MAX3205EETE+

Manufacturer:

Description: TVS Diode Arrays 6Ch Differential ESD Protection IC
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Channels: 6 Channels
Capacitance: 2.7 pF
Operating Voltage: 0.9 V to 5.5 V
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: MAX3205E
Brand: Maxim Integrated
Dimensions: 3 mm W x 3 mm L x 0.75 mm H
Packaging: Tube
Peak Pulse Power Dissipation: 1667 mW
Factory Pack Quantity: 100
Part # Aliases: MAX3205E
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3205EETET MAX3205EETE+T Reel Non-Stocked Lead-Time 5 Weeks $1.04 2070
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,070 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.14
  25: $1.25
  50: $1.19
  100: $1.14
  250: $1.06

To add to a project, please Log In.


102197595 155743582 147914401 156058099 154619418Alternative Packaging