Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX3205EATE
Manufacturer Part #:

MAX3205EATE+

Manufacturer:

Description:
TVS Diode Arrays 6Ch Differential ESD Protection IC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Channels: 6 Channel
Capacitance: 2.7 pF
Operating Voltage: 0.9 V to 5.5 V
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: MAX3205E
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 125 C
Package / Case: TQFN-EP-16
Brand: Maxim Integrated
Dimensions: 3 mm W x 3 mm L x 0.75 mm H
Packaging: Tube
Peak Pulse Power Dissipation: 1667 mW
Factory Pack Quantity: 100
Part # Aliases: MAX3205E
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3205EATET MAX3205EATE+T Reel Non-Stocked Lead-Time 6 Weeks $1.11 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PTN3460IBS/F1MP LVDS Interface IC 2,042
PTN36221AHXHP USB Interface IC 9,995
CP2102-GM I/O Controller Interface IC 31,728
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 74,879
MAX3394EETA+T Translation - Voltage Levels 4,583
BH2221FV-E2 Digital to Analog Converters - DAC 1,398
MAX4885ETJ+ Multiplexer Switch ICs 737
1206J1000220MCTE01 EMI Filter Beads, Chips & Arrays 3,894
BSR17A Bipolar Transistors - BJT 24,868
MAX4024ESD+ Video Amplifiers 34
Real Time Availability
Stock:
250 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.28
  25: $1.14
  50: $1.13
  250: $1.11
  500: $1.08
  1,000: $1.07
  2,000: $1.06

To add to a project, please Log In.


167203542 197928343 102875408 106902125 120978995 103460659 162793631 185399553 196193718 102197595 155743582 197847692 106110656 153257584 154619418 156058099 147914401 195371018Alternative Packaging