|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3204EEWTT
Manufacturer Part #:

MAX3204EEWT+T

Manufacturer:

Description:
TVS Diode Arrays 4Ch ESD Protection Array
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Number of Channels: 4 Channel
Clamping Voltage: 105.5 V
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: MAX3204E
Package / Case: WLP-6
Brand: Maxim Integrated
Cd - Diode Capacitance: 7 pF
Packaging: Reel
Factory Pack Quantity: 2500
Type: Low Capacitance Protection Arrays for High Speed Data Interfaces
Working Voltage: 5.5 V
Part # Aliases: MAX3204E
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12,500 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 2500
Multiples: 2500
Pricing (USD)
Reel of 2500
$0.931
$0.913

To add to a project, please Log In.

167203542 197928343 102875408 120978995 103460659 162793631 185399553 155743582 154619418