|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3204EETTT
Manufacturer Part #:

MAX3204EETT+T

Manufacturer:

Description:
TVS Diode Arrays 4Ch ESD Protection Array
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Number of Channels: 4 Channel
Clamping Voltage: 105.5 V
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: MAX3204E
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Package / Case: TDFN-6
Brand: Maxim Integrated
Cd - Diode Capacitance: 7 pF
Packaging: Reel
Factory Pack Quantity: 2500
Type: Low Capacitance Protection Arrays for High Speed Data Interfaces
Working Voltage: 5.5 V
Part # Aliases: MAX3204E
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4004 Rectifiers 149,641
MINISMDC110F/16-2 Resettable Fuses - PPTC 15,206
LE33CZ-TR LDO Voltage Regulators 4,654
OP27GSZ-REEL7 Precision Amplifiers 2,909
1N5262B Zener Diodes 20,971
ZS1033-T TVS Diodes - Transient Voltage Suppressors 1,469
SN74AHC157PWR Encoders, Decoders, Multiplexers & Demultiplexers 2,262
BZX79-C7V5,113 Zener Diodes 15,198
SP3223EUCY-L RS-232 Interface IC 488
ZS1015-T TVS Diodes - Transient Voltage Suppressors 1,132
Real Time Availability
Stock:
2,010 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.39
25:
$1.84
50:
$1.75
100:
$1.61
250:
$1.53
500:
$1.47
$1.13
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.12
$1.08
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

155743582 106110656 147914401 137030531 153257584 156058099 163535096 197847692 195371018 154619418 177044800