|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3203EETTT
Manufacturer Part #:

MAX3203EETT+T

Manufacturer:

Description:
TVS Diode Arrays 3Ch ESD Protection Array
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Number of Channels: 3 Channel
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: MAX3203E
Package / Case: TDFN-6
Brand: Maxim Integrated
Packaging: Reel
Factory Pack Quantity: 2500
Type: Low Capacitance Protection Arrays for High Speed Data Interfaces
Part # Aliases: MAX3203E
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,500 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 2500 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.94
25:
$1.76
50:
$1.65
100:
$1.32
250:
$1.30
500:
$1.24
$1.13
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.09
$1.06
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

155743582 137030531 154619418 156058099 147914401 195371018 177044800 197847692