|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3202EETTT
Manufacturer Part #:

MAX3202EETT+T

Manufacturer:

Description:
TVS Diode Arrays 2Ch ESD Protection Array
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Number of Channels: 2 Channel
Clamping Voltage: 105.5 V
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: MAX3202E
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Package / Case: TDFN-6
Brand: Maxim Integrated
Cd - Diode Capacitance: 7 pF
Packaging: Reel
Pd - Power Dissipation: 1951 mW
Factory Pack Quantity: 2500
Type: Low Capacitance Protection Arrays for High Speed Data Interfaces
Working Voltage: 5.5 V
Part # Aliases: MAX3202E
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS18B20+ Board Mount Temperature Sensors 13,464
J-Link BASE Emulators / Simulators 169
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 170,282
LM3150MHX/NOPB Switching Controllers 5,055
CSD18504Q5A MOSFET 5,960
LC4256ZC-75TN100C CPLD - Complex Programmable Logic Devices 203
DF13A-10P-1.25H(50) Headers & Wire Housings 1,292
DF11G-4DP-2V(50) Headers & Wire Housings 408
24LC01B-I/ST EEPROM 563
Real Time Availability
Stock:
2,348 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.39
25:
$1.84
50:
$1.75
100:
$1.61
250:
$1.53
500:
$1.47
$1.13
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.12
$1.08
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

167203542 197928343 102875408 106902125 120978995 103460659 162793631 185399553 196193718 102197595 155743582 154619418 177044800 106110656 147914401 137030531 153257584 156058099 195371018 197847692