|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX31865EVKIT#
Manufacturer Part #:

MAX31865EVKIT#

Manufacturer:

Description:
Data Conversion IC Development Tools MAX31865 Eval Kit
Share |
Manufacturer: Maxim Integrated
Product Category: Data Conversion IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Evaluation Kits
Type: RTD to Digital
Tool Is For Evaluation Of: MAX31865
Operating Supply Voltage: 3.3 V
Brand: Maxim Integrated
Interface Type: SPI, USB
Packaging: Bulk
Series: MAX31865
Part # Aliases: 90-31865#K00 MAX31865
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX31865ATP+ Data Acquisition ADCs/DACs - Specialized 8,683
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 132,277
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,278
MAX31865ATP+ Data Acquisition ADCs/DACs - Specialized 8,683
GCJ21AR72E102KXJ1D Multilayer Ceramic Capacitors MLCC - SMD/SMT 37,445
MSP430G2533IN20 16-bit Microcontrollers - MCU 900
Si8663BB-B-IS1 Digital Isolators 926
GRM21BR72E103KW03L Multilayer Ceramic Capacitors MLCC - SMD/SMT 21,394
DAC161S997EVM Data Conversion IC Development Tools 4
Si86XXISO-KIT Interface Development Tools 4
TPS54061EVM-142 Power Management IC Development Tools 5
Real Time Availability
Stock:
11 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$108.90
5:
$108.36

To add to a project, please Log In.

135725189 105870295 157327804 181693700 143393907 197847692 183664269 108361709 153566726 122262739 119654762 149374475 101774422 147914401 192564755