|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX31865ATP+
Manufacturer Part #:

MAX31865ATP+

Manufacturer:

Description:
Data Acquisition ADCs/DACs - Specialized MAX31865ATP+
Mouser Online Catalog Page 414, Mouser Online Catalog
PDF Page 414, PDF Catalog Page
MAX31865ATP+ Datasheet MAX31865ATP+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Data Acquisition ADCs/DACs - Specialized
RoHS: RoHS Compliant Details
Type: R/D Converter
Resolution: 15 bit
Number of Channels: 1 Channel
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TQFN-20
Packaging: Tube
Brand: Maxim Integrated
Development Kit: MAX31865EVKIT#
Number of ADC Channels: 1 ADC Channel
Number of Converters: 1 Converter
Number of DAC Channels: 0 DAC Channel
Product: Resolver to Digital Converters
Series: MAX31865
Part # Aliases: 90-31865+00T MAX31865
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX31865ATP+T MAX31865ATP+T Reel In Stock $6.82 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX31865EVKIT# Data Conversion IC Development Tools 11
ImageMfr. Part #DescriptionStock 
MAX31855KASA+ Sensor Interface 8,004
TXB0108PWR Translation - Voltage Levels 9,685
LG R971-KN-1 Standard LEDs - SMD 182,468
PAT0603E4000BST1 Thin Film Resistors - SMD 1,510
STMPS2141STR Power Switch ICs - Power Distribution 1,889
32208548 Industrial Temperature Sensors 2,353
10104110-0001LF USB Connectors 4,029
RN732BTTD4000B25 Thin Film Resistors - SMD 4,597
RN732BTTD4001B25 Thin Film Resistors - SMD 1,829
ERJ-2GEJ104X Thick Film Resistors - SMD 559,889
Real Time Availability
Stock:
8,683 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.42
25:
$3.37
50:
$3.35
100:
$3.24
250:
$3.21
500:
$3.17
$3.12

To add to a project, please Log In.

103705081 135725189 105870295 157327804 175854785 181891470 181693700 143393907 197847692 183664269 108361709 122262739 119654762 149374475 101774422 183123352 146129527 147914401Alternative Packaging