Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX31855PMB1#
Manufacturer Part #:

MAX31855PMB1#

Manufacturer:

Description: Temperature Sensor Modules MAX31855 Peripheral Module
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Temperature Sensor Modules
RoHS: RoHS Compliant By Exemption Details
Product: K-Type Thermocouples
Temperature Range: - 270 C to + 1800 C
Accuracy: +/- 2 C
Resolution: 0.25 C
Output Type: Digital
Interface Type: SPI
Operating Supply Voltage: 3.3 V
Operating Supply Current: 900 uA
Maximum Operating Temperature: + 125 C
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Series: MAX31855
Part # Aliases: 90-31855#PM1 MAX31855
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
94 Can Ship Immediately

On Order: 61 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.35
  2: $19.63
  10: $19.16

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MOD-TC-MK2-31855
Daughter Cards & OEM Boards K TYPE THERMOCOUPLE MA ...
Olimex Ltd.
1: $16.89
MAX31855EVKIT#
Data Conversion IC Development Tools MAX31855 Eval ...
Maxim Integrated
1: $108.75
VA-FC-1M-BKW
Specialized Cables 1M Black w/ Wht USB Cable A to ...
FTDI
1: $2.50
CG8000AA
ARM Microcontrollers - MCU 32KB Flash 4KB SRAM CY8 ...
Cypress Semiconductor
1: $1.00
TPL5100DGST
Timers & Support Products Nano Pwr Prgrmble Timer ...
Texas Instruments
1: $1.98
LPC1517JBD64E
ARM Microcontrollers - MCU
NXP Semiconductors
1: $5.82
BLE112-A-v1
Bluetooth / 802.15.1 Modules Class2 BLE Module 4.0 ...
Bluegiga Technologies
1: $13.95
39-01-2060
Headers & Wire Housings 6 CKT RCPT HOUSING
Molex
1: $0.47
CY8C5868AXI-LP035
ARM Microcontrollers - MCU 256K Flash 64K SRAM PSo ...
Cypress Semiconductor
1: $18.03
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
NetduinoPlus2
Development Boards & Kits - ARM NETDUINO PLUS 2
Netduino
1: $59.95
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $24.51
A000053
Development Boards & Kits - AVR ARDUINO MICRO
Arduino
1: $22.49
39544-3003
Fixed Terminal Blocks 5.08MM VERT PCB TERM BLOCK- ...
Molex
1: $1.04
MAX31865EVKIT#
Data Conversion IC Development Tools MAX31865 Eval ...
Maxim Integrated
1: $108.75
MAX31855TASA+
Data Converter ICs - Various Thermocouple To Digit ...
Maxim Integrated
1: $4.57
KBU8D-E4/51
Bridge Rectifiers 8.0 Amp 200 Volt
Vishay Semiconductors
1: $4.32
ERJ-1TYJ3R0U
Thick Film Resistors - SMD 2512 3ohms 5% Tolerance
Panasonic
1: $0.80
CDBF0130L
Schottky Diodes & Rectifiers LOW VF DFN 100mA,30V ...
Comchip Technology
1: $0.45
MAX31855KASA+
Data Converter ICs - Various Thermocouple To Digit ...
Maxim Integrated
1: $4.50

192564755 167949474 101392935 119271711 116115549 105870295 140662110 162589954 192098951 101689454 115931459 126000080 157327804 145746134 143393907 118485563 181693700 183664269 153566726 108361709 122262739 119654762 132809729 172691505 125631076 149374475 101774422