|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX31855EVKIT#
Manufacturer Part #:

MAX31855EVKIT#

Manufacturer:

Description:
Data Conversion IC Development Tools MAX31855 Eval Kit
Share |
Manufacturer: Maxim Integrated
Product Category: Data Conversion IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Evaluation Kits
Type: Thermocouple to Digital Converters
Tool Is For Evaluation Of: MAX31855
Operating Supply Voltage: 5 V
Brand: Maxim Integrated
Interface Type: USB
Packaging: Bulk
Series: MAX31855
Part # Aliases: 90-31855#EVK MAX31855
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX31855KASA+ Sensor Interface 8,004
MAX31855TASA+ Sensor Interface 1,623
MAX31855JASA+ Sensor Interface 459
MAX31855PMB1# Data Conversion IC Development Tools 127
MAX31855NASA+ Sensor Interface 251
MAX31855SASA+ Sensor Interface 44
MAX31855RASA+ Sensor Interface 132
MAX31855EASA+ Sensor Interface 132
MOD-TC-MK2-31855 Daughter Cards & OEM Boards 8
ImageMfr. Part #DescriptionStock 
MAX31855KASA+ Sensor Interface 8,004
MAX485CSA+ RS-422/RS-485 Interface IC 2,968
ABS05-32.768KHZ-T Crystals 7,104
L293D Motor / Motion / Ignition Controllers & Drivers 561
MBR0540 Schottky Diodes & Rectifiers 13,192
ATMEGA256RFR2-XPRO Development Boards & Kits - Wireless 35
1546306-8 Barrier Terminal Blocks 1,056
0314020.HXP Cartridge Fuses 2,893
OP275GPZ Audio Amplifiers 779
MSP-EXP430FR5969 Development Boards & Kits - MSP430 198
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$108.90

To add to a project, please Log In.

105870295 116115549 140662110 162589954 192098951 101689454 115931459 126000080 157327804 145746134 175854785 181891470 143393907 118485563 181693700 183664269 101392935 167949474 142843684 153566726 108361709 122262739 119654762 132809729 172691505 125631076 149374475 101774422 197847692 147914401 192564755