Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX31850NATB+T
Manufacturer Part #:

MAX31850NATB+T

Manufacturer:

Description:
Data Converter ICs - Various 1WIRE THRMCPLE-DIG CONVERTER, N TYPE
Mouser Online Catalog Page 420, Mouser Online Catalog
PDF Page 420, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Data Converter ICs - Various
RoHS: RoHS Compliant Details
Product Type: Thermocouple to Digital Converter
Number of Converters: 1 Converter
Resolution: 14 bit
Operating Supply Voltage: 3 V to 3.7 V
Power Consumption: 1333 mW
Operating Temperature Range: - 40 C to + 125 C
Mounting Style: SMD/SMT
Package / Case: TDFN-10
Packaging: Reel
Brand: Maxim Integrated
Development Kit: MAX31850EVKIT#
Input Voltage: 3 V to 3.7 V
Product: Sensor Interface
Series: MAX31850
Factory Pack Quantity: 2500
Part # Aliases: 90-31850+TRN MAX31850
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX31850NATB+ MAX31850NATB+ Reel In Stock $3.55 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX31850EVKIT# Data Conversion IC Development Tools 16
Real Time Availability
Stock:
2,481 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $5.86
  25: $5.32
  50: $4.99
  100: $3.99
  250: $3.93
  500: $3.73
  1,000: $3.41
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $3.26
  5,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


112487699 100481793 197847692 146129527 147914401 183123352Alternative Packaging