|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Sensor Interface 10Mbps ESD SR-Lmtd RS485/422 Trxcvr
Mouser Online Catalog Page 414, Mouser Online Catalog
PDF Page 414, PDF Catalog Page
MAX31850KATB+ Datasheet MAX31850KATB+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Sensor Interface
RoHS: RoHS Compliant Details
Type: Thermocouple to Digital Converter
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TDFN-10
Packaging: Reel
Brand: Maxim Integrated
Development Kit: MAX31850EVKIT#
Input Voltage: 3 V to 3.7 V
Operating Supply Voltage: 3 V to 3.7 V
Product: Sensor Interface
Series: MAX31850
Factory Pack Quantity: 2500
Part # Aliases: 90-31850+00K MAX31850
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX31850KATB+T MAX31850KATB+T Reel Non-Stocked Lead-Time 5 Weeks $3.26 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX31850EVKIT# Data Conversion IC Development Tools 16
ImageMfr. Part #DescriptionStock 
MAX31855KASA+ Sensor Interface 11,285
DS18B20+ Board Mount Temperature Sensors 13,773
BMP180 Board Mount Pressure Sensors 8,928
PG164130 In-Circuit Debuggers 487
DS2482S-100+T&R Interface - Specialized 13,686
MAX31826MUA+ Board Mount Temperature Sensors 4,011
MAX31850JATB+ Sensor Interface 2,474
DS2484R+T I/O Controller Interface IC 6,079
NUP2105LT1G TVS Diode Arrays 68,585
PIC16F1455-I/P 8-bit Microcontrollers - MCU 447
Real Time Availability
2,283 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
Reel of 2500
To purchase full reel, order in multiples of 2500:

To add to a project, please Log In.

112487699 100481793 197847692 147914401Alternative Packaging